29503 0105000

Belden Wire & Cable
566-295030105000
29503 0105000

Mfr.:

Description:
Multi-Conductor Cables #10/4C XLPE SH PVC
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Flexible VFD Cable
Shielded
3 Conductor
5000 ft
10 AWG
16.76 mm (0.66 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
105 x 30
1 kV
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Features: Suitable for AC motor drive and variable frequency drive (VFD)
Insulation Material: Polyethylene, Cross Linked (XLPE/XPE)
Product Type: Multi-Conductor Cables
Series: 29503
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493040
ECCN:
EAR99