19403 010250

Belden Wire & Cable
566-19403010250
19403 010250

Mfr.:

Description:
Multi-Conductor Cables BRAID 3#18 STR PVC PVC SVT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.173,48 € 2.173,48 €
1.932,66 € 3.865,32 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Portable Cordage
Unshielded
3 Conductor
250 ft
18 AWG
7.798 mm (0.307 in)
Black
Polyvinyl Chloride (PVC)
Copper
42 x 34
300 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 8,051 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499500
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.