1902A B59250

Belden Wire & Cable
566-1902A-250
1902A B59250

Mfr.:

Description:
Multi-Conductor Cables 24AWG 2PR SHIELD 250ft SPOOL FLAT BLK

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
810,87 € 810,87 €
780,55 € 1.561,10 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
250 ft
24 AWG
8.38 mm (0.33 in)
Black
Polyvinyl Chloride (PVC)
Tinned Copper
41 x 40
300 V
Brand: Belden Wire & Cable
Features: Used to connect multiple audio channels in low and high level componentry
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 1902A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6,237 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544421100
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.