1872A 003A1000

Belden Wire & Cable
566-1872A-A1000-03
1872A 003A1000

Mfr.:

Description:
Multi-Conductor Cables 23AWG 4PR SOLID 1000ft SPOOL ORANGE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
518,31 € 518,31 €
474,14 € 948,28 €
470,22 € 2.351,10 €
466,44 € 4.664,40 €
459,81 € 11.495,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Unshielded
4 Pair
1000 ft
23 AWG
0.365 in x 0.165 in
Orange
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Features: Used for premise horizontal, gigabit ethernet, digital video, rs-422, and noisy enviroments
Insulation Material: Polyolefin (PO)
Packaging: Spool
Product Type: Multi-Conductor Cables
Series: 1872A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16,329 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
MXHTS:
85442099
ECCN:
EAR99