1855A 0101000

Belden Wire & Cable
566-1855A-1000-10
1855A 0101000

Mfr.:

Description:
Coaxial Cables 23AWG 1C SHIELD 1000ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
992,45 € 992,45 €
895,18 € 1.790,36 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
RG-59/U
75 Ohms
23 AWG
304.8 m (1000 ft)
4.039 mm (0.159 in)
Copper
Polyvinyl Chloride (PVC)
Solid
1855A
Brand: Belden Wire & Cable
Maximum Temperature: + 75 C
Number of Coaxial: 1
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 2
Subcategory: Cable
Voltage Rating: 300 V
Unit Weight: 8,618 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85442099
BRHTS:
85442000
ECCN:
EAR99