1700A 004U1000

Belden Wire & Cable
566-1700A-U1000-04
1700A 004U1000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 4PR UNSHLD 1000ft BOX YELLOW

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,74 € 436,74 €
423,06 € 846,12 €
410,28 € 2.051,40 €
398,87 € 3.988,70 €
395,92 € 9.898,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
REACH - SVHC:
Networking
Unshielded
8 Conductor
1000 ft
24 AWG
5.13 mm (0.202 in)
Yellow
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Suitable for premise horizontal cable, RS-422 and noisy environments
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 1700A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 9,525 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499390
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.