1694A 0031000

Belden Wire & Cable
566-1694A-1000-03
1694A 0031000

Mfr.:

Description:
Coaxial Cables 18AWG 1C SHIELD 1000ft SPOOL ORANGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.274,95 € 1.274,95 €
1.130,73 € 2.261,46 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
75 Ohms
304.8 m (1000 ft)
6.96 mm (0.274 in)
Copper
Polyvinyl Chloride (PVC)
Brand: Belden Wire & Cable
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 20,412 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.