1624R F2VA1000

Belden Wire & Cable
566-1624RF2VA1000
1624R F2VA1000

Mfr.:

Description:
Multi-Conductor Cables CAT5 4PR F/UTP CMR RIB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
8 Conductor
1000 ft
24 AWG
6.35 mm (0.25 in)
Gray
Polyvinyl Chloride (PVC)
Copper
Solid
300 V
Brand: Belden Wire & Cable
Features: Applications include: Premise horizontal, gigabit ethernet, component or composite video, RS-422
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 1624R
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 16,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.