1624P 008A1000

Belden Wire & Cable
566-1624P008A1000
1624P 008A1000

Mfr.:

Description:
Multi-Conductor Cables CAT5 4PR F/UTP CMP RIB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Networking
Shielded
8 Conductor
1000 ft
24 AWG
6 mm (0.236 in)
Gray (Slate Gray)
Low Smoke Polyvinyl Chloride (LS PVC)
Copper
7 x 32
300 V
Brand: Belden Wire & Cable
Features: ScTP cable suitable for premise patch cable, RS-422, and component or composite video
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 1624P
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
USHTS:
8544493080
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.