1504A 053U1000

Belden Wire & Cable
566-1504A-1000-53
1504A 053U1000

Mfr.:

Description:
Multi-Conductor Cables 22AWG 2PR SHIELD 1000ft BOX RED/GRY

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.073,25 € 1.073,25 €
995,17 € 1.990,34 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Audio, Control and Instrumentation
Shielded
4 Conductor
1000 ft
22 AWG
3.61 mm (0.142 in)
Red, Gray
Polyvinyl Chloride (PVC)
Tinned Copper
19 x 34
150 V
Brand: Belden Wire & Cable
Features: Paired
Insulation Material: Polyvinyl Chloride (PVC)
Product Type: Multi-Conductor Cables
Series: 1504A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 14,515 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.