1420A 0601000

Belden Wire & Cable
566-1420A-1000
1420A 0601000

Mfr.:

Description:
Multi-Conductor Cables 24AWG 3PR SHIELD 1000ft SPOOL CHROME

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.331,75 € 2.331,75 €
2.119,12 € 4.238,24 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Networking
Shielded
6 Conductor
1000 ft
24 AWG
6.63 mm (0.261 in)
Chrome
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 32
30 V
Brand: Belden Wire & Cable
Features: Low capacitance computer cable used in EIA RS-232 and RS-422 applications
Insulation Material: Polyolefin (PO)
Product Type: Multi-Conductor Cables
Series: 1420A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CNHTS:
8544200000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.