1403A F2V500

Belden Wire & Cable
566-1403A-500
1403A F2V500

Mfr.:

Description:
Multi-Conductor Cables 28AWG 34PR SHIELD 500ft SPOOL GRAY
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Networking
Shielded
68 Conductor
500 ft
28 AWG
12.19 mm (0.48 in)
Gray
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
150 V
Brand: Belden Wire & Cable
Features: Applications suitable for small computer small interface
Insulation Material: Polyolefin, Flame Retardant (F-R PO)
Product Type: Multi-Conductor Cables
Series: 1403A
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 32,432 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544492000
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.