1401A F2V500

Belden Wire & Cable
566-1401AF2V500
1401A F2V500

Mfr.:

Description:
Multi-Conductor Cables 25 PR #28 FRPP SH PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9.413,97 € 9.413,97 €
2 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
25 Pair
500 ft
28 AWG
Gray
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 23,360 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99