1336A 006394

Belden Wire & Cable
566-1336A006394
1336A 006394

Mfr.:

Description:
Multi-Conductor Cables 1 PR #14 PP SH FRPVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
734,30 € 734,30 €
658,58 € 1.317,16 €
632,01 € 3.160,05 €
629,65 € 6.296,50 €
25 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
RoHS:  
Shielded
1 Pair
394 ft
14 AWG
Blue (Light Blue)
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 18,586 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.