1277R B591000

Belden Wire & Cable
566-1277R-1000
1277R B591000

Mfr.:

Description:
Coaxial Cables 25AWG 3C SHIELD 1000ft SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.689,34 € 2.689,34 €
2.385,13 € 4.770,26 €

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
75 Ohms
25 AWG
304.8 m (1000 ft)
8.128 mm (0.32 in)
Tinned Copper
Polyvinyl Chloride (PVC)
Solid
1277R
Brand: Belden Wire & Cable
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Jacket Colour: Black
Maximum Temperature: + 75 C
Number of Coaxial: 3
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 300 V
Unit Weight: 21,772 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
8544200000
MXHTS:
85442099
ECCN:
EAR99