1189A 010U1000

Belden Wire & Cable
566-1189A-U1000-10
1189A 010U1000

Mfr.:

Description:
Coaxial Cables 18AWG 1C SHIELD 1000ft BOX BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
14.000 Can Dispatch in 10 Days
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,09 € 355,09 €
333,99 € 667,98 €
326,59 € 1.632,95 €
319,56 € 3.195,60 €
314,97 € 7.874,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Coaxial Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
75 Ohms
304.8 m (1000 ft)
7.468 mm (0.294 in)
Copper Clad Steel
Polyvinyl Chloride (PVC)
1189A
Brand: Belden Wire & Cable
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 15,422 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544700000
CNHTS:
8544200000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85447001
BRHTS:
85442000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.