1053A 0102500

Belden Wire & Cable
566-1053A0102500
1053A 0102500

Mfr.:

Description:
Multi-Conductor Cables 18/24 PR VNTC IS/OS 600V
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Belden Wire & Cable
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Power Limited Tray
24 Pair
2500 ft
16 AWG
Black
600 V
Brand: Belden Wire & Cable
Product Type: Multi-Conductor Cables
Series: 1053A
Factory Pack Quantity: 1
Subcategory: Cable
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.