BC-A3MM006F

Stewart Connector
530-BC-A3MM006F
BC-A3MM006F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 3.5mm Stereo Male to Male 6ft

In Stock: 1.123

Stock:
1.123 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,73 € 2,73 €
2,32 € 23,20 €
2,18 € 54,50 €
2,07 € 103,50 €
1,97 € 197,00 €
1,81 € 452,50 €
1,72 € 860,00 €
1,64 € 1.574,40 €
1,63 € 4.172,80 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
3.5 mm Stereo Plug
3.5 mm Stereo Plug
3 Conductor
6 ft
28 AWG
Black
Brand: Stewart Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gender: Male / Male
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: AV Cables
Factory Pack Quantity: 320
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99