BC-A3ML006F

Stewart Connector
530-BC-A3ML006F
BC-A3ML006F

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
500
Expected 7/1/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,26 € 5,26 €
4,47 € 44,70 €
4,20 € 105,00 €
3,99 € 199,50 €
3,80 € 380,00 €
3,57 € 892,50 €
3,39 € 1.695,00 €
3,34 € 3.340,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Audio Cables
Audio Cable
3.5 mm Stereo Plug
3.5 mm Stereo Plug
2 Conductor
6 ft
Brand: Stewart Connector
Gender: Male
Product Type: AV Cables
Factory Pack Quantity: 500
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3.5mm Audio Cables

Stewart Connector / Cinch Connectivity Solutions 3.5mm Audio Cables are compatible with smartphones, tablets, laptops, TVs, and other audio devices that are equipped with 3.5mm connectors. These audio cables offer male and female options, including 3ft and 6ft male to male, 6ft male to female, and 6ft male to a lead-free tinned end. Stewart/Cinch 3.5mm Audio Cables are assembled with RoHS-compliant materials.