BC-1SK005F

Stewart Connector
530-BC-1SK005F
BC-1SK005F

Mfr.:

Description:
Ethernet Cables / Networking Cables Cat6a S/STP 24 AWG Black

In Stock: 211

Stock:
211 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,14 € 61,40 €
5,75 € 143,75 €
5,48 € 274,00 €
4,82 € 1.446,00 €
4,70 € 2.820,00 €
4,66 € 4.893,00 €

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
Plug
8 Position
Plug
8 Position
Male / Male
1.524 m (5 ft)
24 AWG
Brand: Stewart Connector
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 150
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Cat6a Patch Cables

Bel Cat6a Patch Cables are available in shielded and unshielded versions. These cables feature 50µ" Gold plating on contacts, overmolded strain relief, and a color that matches the jacket color. The Cat6a patch cables come in sizes of 24AWG and lengths of up to 10 feet and are RoHS compliant. These patch cables are ideal for use in data and voice communications.