SWRT1095-100M

Bel Signal Transformer
530-SWRT1095-100M
SWRT1095-100M

Mfr.:

Description:
Power Inductors - Leaded High Performance Current Inductor 10uH 26A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 245   Multiples: 245
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,23 € 1.526,35 €
6,01 € 2.944,90 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
High Performance Inductor
Through Hole
Shielded
10 uH
20 %
26 A
3.1 mOhms
34.1 A
- 40 C
+ 130 C
PCB Mount
27.9 mm
17.8 mm
22.8 mm
SWRT
Tray
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Inductor
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 245
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99