SU-5

Bel Signal Transformer
530-SU-5
SU-5

Mfr.:

Description:
Power Transformers - Industrial Power Isolation Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
867,10 € 867,10 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
5 kVA
208 VAC, 220 VAC, 230 VAC, 240 VAC/104 VAC, 110 VAC, 120 VAC
0 V, 416 V, 440 V, 480 V/0 V, 208 V, 220 V, 240 V
Chassis
11.5 A/23 A
Dual Primary Winding
Dual Secondary Winding
192.1 mm
273.1 mm
187.3 mm
DU/SU
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 500 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 40,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DU & SU Step-Up or Step-Down Transformers

Signal Transformer / Bel DU and SU Industrial Grade Step-Up or Step-Down Transformers allow users to adapt voltages for worldwide applications. The transformers are designed to provide a multitude of step-up or step-down voltage configurations to accommodate various input voltages. The series has a power rating of 250VA to 10kVA and a 2500Vrms hipot dielectric strength. Signal Transformer / Bel DU and SU Transformers feature plated brass screw-type terminals and can be chassis or rack-mounted.