SPOE7-3308

Bel Signal Transformer
530-SPOE7-3308
SPOE7-3308

Mfr.:

Description:
Power Transformers - Board Mount PoE EP10 Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.587

Stock:
1.587 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1587 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,04 € 4,04 €
3,33 € 33,30 €
2,98 € 74,50 €
2,89 € 144,50 €
2,80 € 280,00 €
Full Reel (Order in multiples of 250)
2,68 € 670,00 €
2,55 € 1.275,00 €
2,45 € 2.450,00 €
2,16 € 5.400,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
SPOE
Brand: Bel Signal Transformer
Packaging: Reel
Packaging: Cut Tape
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Unit Weight: 4,536 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPoE Surface Mount Transformers

Signal Transformer / Bel SPoE (Simplified Power Over Ethernet) Surface Mount Transformers offer a 3W to 27W power range, 9V to 57V input voltage, and 250KHz operating switching frequency. These transformers are optimized for high-density boards and are used for isolation and splitting two power/digital signals. SPoE transformers rely on Ethernet cables to receive power and digital data signals for operating and processing and are designed to connect to an Ethernet network. Signal Transformer / Bel SPoE Surface Mount Transformers are ideal for VoIP phones, IP cameras, IPTV decoders, and network routers.