SPOE10-3308

Bel Signal Transformer
530-SPOE10-3308
SPOE10-3308

Mfr.:

Description:
Power Transformers - Board Mount HF POE SMT XFMR EP10 8PIN 10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
POE - Power Over Ethernet Transformers
SPOE
Brand: Bel Signal Transformer
Packaging: Reel
Product Type: Power Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
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
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPoE Surface Mount Transformers

Signal Transformer / Bel SPoE (Simplified Power Over Ethernet) Surface Mount Transformers offer a 3W to 27W power range, 9V to 57V input voltage, and 250KHz operating switching frequency. These transformers are optimized for high-density boards and are used for isolation and splitting two power/digital signals. SPoE transformers rely on Ethernet cables to receive power and digital data signals for operating and processing and are designed to connect to an Ethernet network. Signal Transformer / Bel SPoE Surface Mount Transformers are ideal for VoIP phones, IP cameras, IPTV decoders, and network routers.