SPFCT-751-1-V

Bel Signal Transformer
530-SPFCT-751-1-V
SPFCT-751-1-V

Mfr.:

Description:
Power Inductors - Leaded Tor Ind PFC 750uH 1Adc 0.9Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 729   Multiples: 729
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 831,06 €
1,09 € 3.178,44 €
1,06 € 5.409,18 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Through Hole
750 uH
15 %
1 A
900 mOhms
- 40 C
+ 130 C
PCB Mount
23 mm
12.5 mm
SPFCT
Tray
Brand: Bel Signal Transformer
Product: Toroidal Inductor
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 729
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.