SPFCT-501-2-V

Bel Signal Transformer
530-SPFCT-501-2-V
SPFCT-501-2-V

Mfr.:

Description:
Power Inductors - Leaded Tor Ind PFC 500uH 2Adc 0.40Ohms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 512   Multiples: 512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,69 € 865,28 €
1,63 € 1.669,12 €
1,57 € 4.019,20 €
1,50 € 7.680,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Through Hole
500 uH
15 %
2 A
400 mOhms
- 40 C
+ 130 C
PCB Mount
29 mm
14 mm
SPFCT
Tray
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Toroidal Inductor
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 512
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99