SPDL975WM-225-2P-T

Bel Signal Transformer
530-SPDL975WM2252PT
SPDL975WM-225-2P-T

Mfr.:

Description:
Common Mode Chokes / Filters SMD Common Mode Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 700   Multiples: 700
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 700)
0,937 € 655,90 €
0,929 € 1.300,60 €
0,92 € 4.508,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SPDL Series II
PCB Mount
SMD/SMT
2 Channel
225 Ohms
6 A
6 Ohms
- 40 C
+ 125 C
12.5 mm
7 mm
5 mm
Reel
Common Mode Chokes
Ultra-Compact Choke
Brand: Bel Signal Transformer
Core Material: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filter Type: Noise Suppression
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 700
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000