SPDL3216-221-2P-T

Bel Signal Transformer
530-SPDL32162212PT
SPDL3216-221-2P-T

Mfr.:

Description:
Common Mode Chokes / Filters 2 Line SMD Common Mode Choke 220ohm+/-25% impedancea.100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,268 € 536,00 €
0,252 € 1.008,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SPDL
PCB Mount
SMD/SMT
220 Ohms
25 %
300 mA
450 mOhms
- 40 C
+ 125 C
3216 metric
3.2 mm
1.6 mm
2 mm
Reel
Common Mode Chokes
Ultra-Compact Choke
Application: Automotive Infotainment and Multimedia, High Speed Signal Transmission Lines
Brand: Bel Signal Transformer
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filter Type: Noise Suppression
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99