SPDL2012-900-2P-T

Bel Signal Transformer
530-SPDL20129002PT
SPDL2012-900-2P-T

Mfr.:

Description:
Common Mode Chokes / Filters 2Line SMD Common Md Choke 90

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 261

Stock:
261 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,338 € 3,38 €
0,296 € 7,40 €
0,279 € 27,90 €
0,243 € 121,50 €
0,223 € 223,00 €
Full Reel (Order in multiples of 2000)
0,215 € 430,00 €
0,203 € 812,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SPDL
PCB Mount
SMD/SMT
1 Channel
90 Ohms
25 %
400 mA
300 mOhms
- 40 C
+ 125 C
2 mm
1.2 mm
1.2 mm
Reel
Cut Tape
Common Mode Chokes
Ultra-Compact Choke
Application: Automotive
Brand: Bel Signal Transformer
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Filter Type: Noise Suppression
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99