SPDL2012-181-2P-T

Bel Signal Transformer
530-SPDL20121812PT
SPDL2012-181-2P-T

Mfr.:

Description:
Common Mode Chokes / Filters 2 Line SMD Common Mode Choke 180ohm+/-25% impedancea.100MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,206 € 412,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SPDL
PCB Mount
SMD/SMT
180 Ohms
25 %
350 mA
350 mOhms
- 40 C
+ 125 C
2012 metric
2 mm
1.2 mm
1.2 mm
Reel
Common Mode Chokes
Ultra-Compact Choke
Application: Automotive Infotainment and Multimedia, High Speed Signal Transmission Lines
Brand: Bel Signal Transformer
Core Material: Ferrite
Filter Type: Noise Suppression
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SPDL Ultra-Compact SMD Common Mode Chokes

Signal Transformer / Bel SPDL Ultra-Compact SMD Common Mode Chokes are designed for EMI suppression of differential mode noise. They feature high common-mode impedance in the noise band and low differential mode impedance in the signal band. A low differential mode impedance with a high coupling coefficient ensures virtually no distortion of high-speed signals. The SPDL series offers ultra-thin, compact SMD packages with excellent thermal characteristics and AECQ-200 compliance. Other features include 90Ω to 2200Ω impedance range at 100MHz, 150mA to 400mA current capacity, and -40°C to +125°C operating temperature range. 

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.