SNCMC-127-014

Bel Signal Transformer
530-SNCMC-127-014
SNCMC-127-014

Mfr.:

Description:
Common Mode Chokes / Filters Suppression Choke Common Mode 11.3mH 10kHz 12A Z=2.73kOhms a.100KHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 216   Multiples: 216
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,45 € 1.177,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
SNCMC
Vertical Mount
Through Hole
1 Channel
11.3 mH
2.73 kOhms
22 A
8.5 mOhms
- 25 C
+ 130 C
37 mm
25 mm
35 mm
Tray
Common Mode Chokes
Nanocrystalline Choke
Brand: Bel Signal Transformer
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 216
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SNCMC Nanocrystalline Common Mode Chokes

Signal Transformer / Bel SNCMC Nanocrystalline Common Mode Chokes provide high efficiency and low power loss in a small, lightweight package designed for vertical mounting. The superior material properties of the nanocrystalline core enable common mode chokes with high inductance / impedance with a small number of turns. This design results in low winding capacitance, reduced copper losses, and excellent attenuation performance. The SNCMC series offers 1.5KV minimum dielectric strength, -25°C to +130°C operating temperature range, and RoHS and REACH compliance. Signal Transformer / Bel SNCMC Nanocrystalline Common Mode Chokes are suited for high-current applications, commercial and consumer electronics, electrical networks, and electronic equipment.