SLPPI03-02-1R5M

Bel Signal Transformer
530-SLPPI03021R5M
SLPPI03-02-1R5M

Mfr.:

Description:
Power Inductors - SMD HI POWER IND 1.50uH 34.0 mOHM 6.0A SM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,836 € 8,36 €
0,76 € 19,00 €
0,594 € 59,40 €
0,548 € 137,00 €
0,517 € 258,50 €
0,471 € 471,00 €
Full Reel (Order in multiples of 3000)
0,409 € 1.227,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
3.4 mm x 3 mm
Shielded
1.5 uH
20 %
3.2 A
39 mOhms
5 A
- 55 C
+ 125 C
Standard
3.4 mm
3 mm
1.8 mm
SLPPI03
Reel
Cut Tape
Application: Power
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
USHTS:
8504504000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.