SHE-2500

Bel Signal Transformer
530-SHE-2500
SHE-2500

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated High Efficiency Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
818,77 € 4.093,85 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
2.5 kVA
215 VAC, 230 VAC/100 VAC/115 VAC
230 V/115 V
Chassis
10.9 A/21.8 A
Dual Primary Winding
Dual Secondary Winding
195.6 mm
177.8 mm
168.4 mm
SHE
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Super High Efficiency Transformer
Unit Weight: 26 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Super High Efficiency (SHE) Transformers

Signal Transformers / Bel Super High Efficiency (SHE) Transformers offer a 250VA to 2500VA power range, <50mA leakage current, and up to 97.5% efficiency. The SHE series is specifically designed to reduce power operational costs by utilizing optimal-quality cores and conductor materials. Signal Transformers / Bel SHE Transformers achieve higher ratings, which addresses the overall trend of going "green" with cleaner, more efficient use of power.