SFAPI-122K-UL-TR

Bel Signal Transformer
530-SFAPI-122K-UL-TR
SFAPI-122K-UL-TR

Mfr.:

Description:
Power Inductors - Leaded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,13 €
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Fixed Axial Power Inductor
Axial
1.2 mH
10 %
2.65 Ohms
- 40 C
+ 125 C
Standard
PCB Mount
16.5 mm
6.6 mm
Ferrite
SFAPI
Reel
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000

SFAPI Fixed Axial Power Inductors

Signal Transformer / Bel SFAPI Fixed Axial Power Inductors feature high permeability, impressive electrical resistivity, and low eddy current losses. These power inductors oppose any changes in current that pass through the coil. The SFAPI power inductors can be coupled with a capacitor to prevent sudden changes in the output voltage and current of power supplies. These fixed axial power inductors feature high current choke, wide inductance range, and high saturation ferrite core. The SFAPI power inductors operates with the -40°C to 125°C temperature range. Typical applications include switching regulators, power supplies, speaker crossover networks, and RFI suppression filters.