SCIHP0530-1R0

Bel Signal Transformer
530-SCIHP0530-1R0
SCIHP0530-1R0

Mfr.:

Description:
Power Inductors - SMD SMD Inductor Shielded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
0,615 € 1.230,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
5.2 mm x 4.9 mm x 3 mm
Shielded
1 uH
20 %
7 A
14 mOhms
11 A
- 55 C
+ 125 C
Standard
5.2 mm
4.9 mm
3 mm
Composite
SCIHP
Reel
Application: Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 200 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCIHP Shielded Inductors

Bel Signal Transformer SCIHP Shielded Inductors are high-frequency, high-current devices with low DCR/µH in a small package. These Bel Signal Transformer shielded inductors offer 0.22uH to 22uH inductance (at up to 5MHz) and 2.0A to 48A saturation current. SCIHP series offers a -40°C to +125°C operating temperature range and handles high transient current spikes without saturation. These 1.8mm to 6.7mm height inductors feature composite construction that produces extremely low buzz noise.