SAFTC-15-0501

Bel Signal Transformer
530-SAFTC-15-0501
SAFTC-15-0501

Mfr.:

Description:
Power Inductors - Leaded Tor Filter Choke 500uH 15ADC 35mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 250   Multiples: 125
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,85 € 1.462,50 €
5,65 € 2.825,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Active Filter Choke
Through Hole
500 uH
20 %
15 A
35 mOhms
- 40 C
+ 130 C
PCB Mount
36 mm
70 mm
Amorphous
SAFTC
Tray
Brand: Bel Signal Transformer
Product: Toroidal Choke
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 125
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.