SAFTC-03-0751

Bel Signal Transformer
530-SAFTC-03-0751
SAFTC-03-0751

Mfr.:

Description:
Power Inductors - Leaded Tor Filter Choke 750uH 3ADC 1400mOhms

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 512   Multiples: 512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 675,84 €
1,26 € 1.290,24 €
1,22 € 3.123,20 €
1,16 € 5.939,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Active Filter Choke
Through Hole
700 uH
20 %
3 A
140 mOhms
- 40 C
+ 130 C
PCB Mount
19 mm
33 mm
Amorphous
SAFTC
Tray
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Toroidal Choke
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 512
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99