MPI-900-20

Bel Signal Transformer
530-MPI-900-20
MPI-900-20

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,16 € 1.365,80 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
900 VA
100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
20 V CT/10 V
Chassis
45 A/90 A
Dual Primary Winding
Dual Secondary Winding
133.3 mm
139.7 mm
117.8 mm
MPI
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Quick Connects
Type: Multi Purpose International Transformer
Unit Weight: 9,01 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99