MPI-650-20

Bel Signal Transformer
530-MPI-650-20
MPI-650-20

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
213,56 € 2.135,60 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
20 V CT/10 V
650 VA
32.5 A/65 A
Chassis
Dual Primary Winding
Dual Secondary Winding
133.3 mm
119.4 mm
117.8 mm
MPI
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DR
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Type: Multi Purpose International Transformer
Unit Weight: 6,73 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99

Multi-Purpose International Transformers

Signal Transformer Multi-Purpose International Transformers are ideal for worldwide applications by incorporating international safety features. These MPI transformers improve conventional 50/60Hz transformers with better volumetric efficiency and a solid copper full-width foil electrostatic shield. This series covers five power ratings (from 200VA to 900VA), five primary voltage ratings (from 100V to 230V), and ten secondary voltage ratings (from 10VCT to 230VCT). Featuring a 4000VRMS Hipot dielectric strength and leakage rating of less than 100µA, these high-performance international transformers have achieved an array of agency certifications.