M4L-3-3-40

Bel Signal Transformer
530-M4L-3-3-40
M4L-3-3-40

Mfr.:

Description:
Power Transformers - Industrial M4L 300VA with 100/115/200/230V input and 20/40V output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,83 € 628,47 €
68,79 € 1.857,33 €
67,99 € 3.671,46 €
67,24 € 7.261,92 €
252 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
100 VAC, 115 VAC/100 VAC, 115 VAC
Chassis
Dual Primary Winding
Single Secondary Winding
M4L
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Packaging: Tray
Product Type: Industrial Control Transformers
Factory Pack Quantity: 9
Subcategory: Transformers
Tradename: More-4-Less
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065