M4L-3-3-115

Bel Signal Transformer
530-M4L-3-3-115
M4L-3-3-115

Mfr.:

Description:
Power Transformers M4L 300VA with 100/115/200/230V input and 115/230V output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 9   Multiples: 9
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,55 € 634,95 €
68,68 € 1.854,36 €
68,67 € 3.708,18 €
252 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
100 VAC, 115 VAC/100 VAC, 115 VAC
Chassis
Dual Primary Winding
Single Secondary Winding
M4L
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DR
Packaging: Tray
Product Type: Power Transformers
Factory Pack Quantity: 9
Subcategory: Transformers
Tradename: More-4-Less
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065

M4L More-4-LESS™ International Transformers

Signal Transformer / Bel M4L More-4-LESS™ International Transformers are lightweight chassis-mount transformers that support high ambient temperatures. The M4L transformers feature 4kV dielectric strength, 300VA to 1000VA power ratings, 115V output voltage, 30µA leakage current, and UL 94V-0 flame rating. These transformers provide a 12mm creepage distance between the input and output windings. Typical applications include medical beds, C-arm tables, ultrasonic atomizers, home oxygen therapy equipment, dental chairs, veterinary tables, MRI machines, cancer eradication equipment, and nurse call stations.