LPTC-V-6.8-2-200

Bel Signal Transformer
530-LPTC-V-6.8-2-200
LPTC-V-6.8-2-200

Mfr.:

Description:
Common Mode Chokes / Filters Toroidal Choke 6.8mH 1KHz, 2A, 200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 472

Stock:
472 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,34 € 2,34 €
1,92 € 19,20 €
1,68 € 42,00 €
1,57 € 157,00 €
1,46 € 365,00 €
1,38 € 690,00 €
1,27 € 1.270,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Common Mode Chokes / Filters
RoHS:  
LPTC-V
PCB Mount
Through Hole
2 Channel
6.8 mH
2 A
200 mOhms
- 55 C
+ 125 C
13 mm
Tray
Common Mode Chokes
Toroidal
Brand: Bel Signal Transformer
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Diameter: 22 mm
Lead Diameter: 0.5 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1300
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

LPTC-V Toroidal Common Mode Chokes

Bel Signal Transformer LPTC-V Toroidal Common Mode Chokes offer low DC resistance (DCR) and a 0.51mH to 25.5mH inductance range designed around a UL94V-0 plastic-cased ferrite core. Bel Signal Transformer LPTC-V Toroidal Common Mode Chokes are useful in a variety of noise countermeasure applications, including power supplies, home appliances, Internet of Things (IoT), and AV equipment. LPTC-V two-line chokes are ideal for suppression of conductive EMI emissions as commonly found in many electronic circuit designs. The series operates over a -55°C to +125°C operating temperature range.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.