LP-230-50

Bel Signal Transformer
530-LP-230-50
LP-230-50

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 7/3/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,27 € 25,27 €
23,07 € 230,70 €
19,46 € 486,50 €
19,41 € 970,50 €
18,91 € 1.891,00 €
18,40 € 4.600,00 €
18,37 € 9.185,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
230 V CT/115 V
12 VA
50 mA/100 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
63.5 mm
50.8 mm
27.1 mm
LP
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Flathead
Type: Low Profile Transformer
Unit Weight: 310 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP Flathead™ Low-Profile Transformers

Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.