LP-20-125

Bel Signal Transformer
530-LP-20-125
LP-20-125

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,73 € 1.073,00 €
10,44 € 2.088,00 €
10,23 € 5.115,00 €
10,18 € 10.180,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
20 V CT/10 V
2 VA
125 mA/250 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
47.5 mm
39.6 mm
16.5 mm
LP
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Flathead
Type: Low Profile Transformer
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP Flathead™ Low-Profile Transformers

Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.