LP-10-4800

Bel Signal Transformer
530-LP-10-4800
LP-10-4800

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,64 € 27,64 €
23,78 € 237,80 €
21,55 € 431,00 €
21,18 € 2.118,00 €
21,10 € 5.486,00 €
21,07 € 10.535,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
10 V CT/5 V
48 VA
4.8 A/9.6 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
79.2 mm
63.5 mm
34.9 mm
LP
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Flathead
Type: Low Profile Transformer
Unit Weight: 600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LP Flathead™ Low-Profile Transformers

Signal Transformer / Bel LP Flathead™ Low-Profile Transformers utilizes hum-bucking (semi-toroidal) construction to minimize radiated magnetic fields. These transformers offer a power rating of 2VA to 48VA and are available in more than 25 standard configurations. height of 0.69" to 1.39" (17.5mm to 35.3mm) height Signal Transformer / Bel LP Flathead Low-Profile Transformers LP transformers are ideal for critical low-height PC board applications.