IF-10-30

Bel Signal Transformer
530-IF-10-30
IF-10-30

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,24 € 31,24 €
27,03 € 270,30 €
24,07 € 481,40 €
24,03 € 1.441,80 €
23,99 € 2.399,00 €
23,96 € 6.229,60 €
23,93 € 11.965,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
30 V CT/15 V
10 VA
335 mA/670 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
67.6 mm
57 mm
22.6 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IF International Flathead™ Transformers

Signal Transformer / Bel IF International Flathead™ Transformers implement unique insulating techniques to meet international safety requirements. These transformers feature 115V/230V dual primaries, 4000Vrms Hipot dielectric strength, dual secondaries in series or parallel, and Class B insulation system. Bel Signal Transformer IF transformers are UL-recognized to UL506 / UL5085-2, UL1446 (E66312) certified, CSA certified to C22.2 #66.1, and VDE certified to VDE 0805 / EN 60950. These transformers are ideal for low-power applications requiring reduced magnetic radiation and minimum height.