HTTI-18-8.6

Bel Signal Transformer
530-HTTI-18-8.6
HTTI-18-8.6

Mfr.:

Description:
Power Inductors - Leaded Toroidal Ind Hi Temp 18uH 8.6ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 950

Stock:
950 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,26 € 2,26 €
1,87 € 18,70 €
1,63 € 40,75 €
1,54 € 154,00 €
1,42 € 355,00 €
1,23 € 1.180,80 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
Through Hole
Shielded
18 uH
16 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
11.43 mm
21.844 mm
HTTI
Tray
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.066 mm
Lead Spacing: 8.382 mm
Product: Toroidal Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 960
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99

High Current High Temperature Toroidal Inductors

Signal Transformer / Bel High Current High Temperature Toroidal Inductors (HTTI) provide vertical PCB THT mounting for board layout optimization and a high temperature rating of up to +200°C. These inductors feature a specific low-core loss material with good DC saturation characteristics that is not subject to thermal aging, making them suitable for operation at high temperatures. HTTI inductors offer a 10µH to 1000µH inductance range, 1.6A to 9.9A I-rated DC current range, and an operating temperature range of -55°C to +200°C. Signal Transformer / Bel HTTI Inductors are ideal for DC-DC converters, output chokes, EMI/RFI filtering, and medical applications.