HTTI-150-3.3

Bel Signal Transformer
530-HTTI-150-3.3
HTTI-150-3.3

Mfr.:

Description:
Power Inductors - Leaded Toroidal Ind Hi Temp 150uH 3.3ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 463

Stock:
463 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,52 € 2,52 €
2,08 € 20,80 €
1,81 € 45,25 €
1,71 € 171,00 €
1,58 € 395,00 €
1,41 € 705,00 €
1,39 € 1.334,40 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
Through Hole
Shielded
150 uH
110 mOhms
- 55 C
+ 200 C
Standard
PCB Mount
11.43 mm
21.844 mm
HTTI
Tray
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.6858 mm
Lead Spacing: 8.636 mm
Product: Toroidal Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 960
Test Frequency: 1 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
USHTS:
8504504000
ECCN:
EAR99

High Current High Temperature Toroidal Inductors

Signal Transformer / Bel High Current High Temperature Toroidal Inductors (HTTI) provide vertical PCB THT mounting for board layout optimization and a high temperature rating of up to +200°C. These inductors feature a specific low-core loss material with good DC saturation characteristics that is not subject to thermal aging, making them suitable for operation at high temperatures. HTTI inductors offer a 10µH to 1000µH inductance range, 1.6A to 9.9A I-rated DC current range, and an operating temperature range of -55°C to +200°C. Signal Transformer / Bel HTTI Inductors are ideal for DC-DC converters, output chokes, EMI/RFI filtering, and medical applications.