HCTI-470-3.8

Bel Signal Transformer
530-HCTI-470-3.8
HCTI-470-3.8

Mfr.:

Description:
Power Inductors - Leaded HIGH CURR TOROIDAL INDUCTOR 470 UH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,16 € 2,16 €
1,78 € 17,80 €
1,56 € 39,00 €
1,46 € 146,00 €
1,40 € 350,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
Shielded
470 uH
3.8 A
130 mOhms
- 55 C
+ 105 C
Standard
PCB Mount
16.51 mm
32.512 mm
HCTI
Brand: Bel Signal Transformer
Core Type: Toroidal
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 564
Subcategory: Inductors, Chokes & Coils
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCTI High Current Toroidal Inductors

Signal Transformer / Bel HCTI High Current Toroidal Inductors are vertical PCB mounted and feature high-frequency magnetics with a broad inductance and current range. The inductors offer a distributed air gap for high energy storage and are self-shielding for low magnetic radiation. The components are highly efficient with reduced core loss. The HCTI inductors are ideal for SMPS energy storage inductors, EMI/RFI filtering inductors, and DC-DC converter chokes.