HCTC-KIT

Bel Signal Transformer
784-HCTC-KIT
HCTC-KIT

Mfr.:

Description:
Inductor Kits & Accessories HCTC Design Kit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,71 € 41,71 €
36,23 € 362,30 €
25 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Inductor Kits & Accessories
RoHS:  
Brand: Bel Signal Transformer
Product Type: Inductor Kits & Accessories
Subcategory: Inductors, Chokes & Coils
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
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCTC High Current Toroidal Chokes

Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed to suppress high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.